AMM28DTMN

Heilind Number:SULAMM28DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM28DTMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM28DTMN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM28DTMN

Detailed Description

Introducing the AMM28DTMN, a high-performance PCB connector designed for reliable power transmission in demanding environments. This female connector features two rows of contact points made from PPS and Beryllium Copper, ensuring exceptional conductivity and durability. With a current rating of 3 A and a voltage capacity of 950 VAC, it is suitable for a wide range of applications. The Thru Hole termination method offers secure attachment to the PCB, while the gold contact plating guarantees low contact resistance. The right-angle orientation and loop bellow contact type provide flexibility in installation, making it ideal for space-constrained setups. With 56 positions and a pitch of 3.96 mm, this connector offers ample connectivity options. Operating efficiently in temperatures ranging from -65 to 150 °C, it is reliable even in harsh conditions. The compact design, with a height of 15.49 mm and a width of 9.4 mm, saves valuable board space. Whether used in aerospace, defense, or industrial applications, the AMM28DTMN ensures secure and efficient board-to-board connections.