AMM30DCKD

Heilind Number:SULAMM30DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM30DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM30DCKD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM30DCKD

Detailed Description

Introducing the AMM30DCKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable conductivity. With a current rating of 3A and a voltage capability of 950VAC, it meets stringent power requirements. The female gender, two rows, and clearance hole mount type facilitate easy installation. Utilizing a Thru-Hole termination method with Gold contact plating, it guarantees secure connections. The 60-position, Loop Bellow contact type with straight orientation offers versatile usage. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Gold termination plating ensures excellent signal transmission. Ideal for high-reliability applications, the AMM30DCKD is a top choice for professionals in the electronics industry.