AMM30DCKI-S288

Heilind Number:SULAMM30DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM30DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM30DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM30DCKI-S288

Detailed Description

The AMM30DCKI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures exceptional durability and conductivity. With a current rating of 3A and a voltage capacity of 950VAC, this connector is suitable for power and signal transmission. Its female gender, two rows with 60 positions, and threaded mount type offer secure and reliable connections. Utilizing a Card Extender termination method with Gold plating, it guarantees optimal signal integrity. The contact material of Beryllium Copper with Gold plating further enhances its performance. Operating smoothly in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The connector's Loop Bellow contact type and Straddle orientation provide flexibility in installation. With a compact design measuring .61 inches in height and 9.4mm in width, it saves space on the PCB. Catering to the aerospace, defense, and industrial sectors, the AMM30DCKI-S288 is a reliable solution for your connectivity needs.