AMM30DCKN

Heilind Number:SULAMM30DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM30DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM30DCKN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM30DCKN

Detailed Description

Introducing the AMM30DCKN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector offers unparalleled durability. With a 3A amperage rating and 950VAC voltage capability, it ensures reliable power transmission. The female gender, straight orientation, and 2 rows of 60 positions make it versatile for various connectivity needs. Gold-plated Beryllium Copper contacts guarantee optimal signal transfer while operating flawlessly in temperatures ranging from -65 to 150°C. The loop bellow contact type and thru-hole termination method ensure secure and stable connections. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. Ideal for aerospace, defense, and industrial applications, the AMM30DCKN sets a new standard for performance and reliability in connectivity solutions.