AMM30DCKT

Heilind Number:SULAMM30DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM30DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM30DCKT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULAMM30DCKT

Detailed Description

This high-performance PCB connector, SKU AMM30DCKT, offers robust connectivity for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable signal transmission. Designed for female gender with two rows of contacts, it guarantees efficient connectivity. The threaded mount type and thru-hole termination method provide secure attachment to the PCB. With gold contact plating and a pitch of 3.96mm, it offers excellent conductivity and signal integrity. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 150°C, it is suitable for harsh environments. With 60 positions and a straight orientation, it allows for versatile board-to-board connections. The loop bellow contact type and gold termination plating further enhance its performance. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet effective solution for your connectivity needs. Perfect for high-reliability applications, this connector is a vital component in ensuring seamless electronic connectivity.