AMM30DRMH

Heilind Number:SULAMM30DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM30DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM30DRMH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM30DRMH

Detailed Description

Introducing the AMM30DRMH, a high-performance female PCB connector designed for precision applications. Featuring PPS & Beryllium Copper construction, this connector ensures reliable conductivity. With a pitch of 3.96mm, it offers seamless integration on circuit boards. The contact materials of Beryllium Copper and Gold plating guarantee optimal signal transmission, even in high-voltage environments up to 950 VAC. Its wire wrap termination method and loop bellow contact type provide secure connections. With 60 positions spread across 2 rows, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for diverse industrial settings. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Perfect for hi-rel applications, the AMM30DRMH ensures durability and performance excellence. Elevate your PCB connectivity with this cutting-edge connector.