AMM30DRMI

Heilind Number:SULAMM30DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM30DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM30DRMI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM30DRMI

Detailed Description

Introducing the AMM30DRMI, a high-performance PCB connector designed for demanding applications. With PPS & Beryllium Copper construction, this connector ensures robust connectivity. Featuring a threaded mount type and wire wrap termination method, it offers secure attachment and easy installation. The gold-plated Beryllium Copper contacts provide excellent conductivity and durability, suitable for high-amperage applications up to 3A. With a voltage rating of 950VAC, it guarantees reliable performance. The connector, featuring a female gender and two rows with 60 positions, is ideal for board-to-board and card edge connections. Its straight orientation and loop bellow contact type further enhance versatility. Operating within a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Trust the AMM30DRMI for your critical connectivity needs.