AMM30DRMN

Heilind Number:SULAMM30DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM30DRMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM30DRMN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM30DRMN

Detailed Description

Introducing the AMM30DRMN Board To Board PCB Connector, a high-performance solution for your electronic connectivity needs. This connector, designed for female gender, features PPS & Beryllium Copper construction with Gold contact plating, ensuring optimal conductivity and durability. Its wire wrap termination method and Loop Bellow contact type provide secure and reliable connections. With a pitch of 3.96mm and 60 positions across 2 rows, it offers versatility for various applications. Operating at a voltage of 950 VAC and with an operating temperature range of -65 to 150°C, this connector is suitable for demanding environments. The straight orientation and no mounting required make installation easy. Measuring at 15.49mm in height and 9.4mm in width, with a tail length of 14.22mm, it offers a compact yet efficient design. Whether for industrial machinery, telecommunications, or aerospace systems, the AMM30DRMN ensures seamless connectivity in high-reliability settings.