AMM30DRMS-S288

Heilind Number:SULAMM30DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM30DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM30DRMS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULAMM30DRMS-S288

Detailed Description

The AMM30DRMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable connectivity in harsh environments. With a 3A amperage rating and 950VAC voltage capability, it offers robust power transmission. The connector, with a female gender and two rows, is suited for diverse electronic setups. Its side hole mount type and card extender termination method provide convenient installation. The 60-position layout, with Loop Bellow contact type, guarantees efficient signal transfer. Gold plating on Beryllium Copper contacts ensures low contact resistance and high durability. Operating from -65 to 150°C, it's suitable for extreme temperature conditions. With a sleek design measuring 15.49mm in height and 9.4mm in width, it provides space-saving connectivity solutions. Trusted for its quality and performance, the AMM30DRMS-S288 is ideal for aerospace, defense, and industrial applications.