AMM30DRMS

Heilind Number:SULAMM30DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM30DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM30DRMS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM30DRMS

Detailed Description

Introducing the AMM30DRMS, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliability. With a contact plating of gold, it guarantees optimal conductivity even in harsh environments. The two rows of female connectors, each with 60 positions, provide ample connectivity options. Its side hole mount type and wire wrap termination method offer easy installation. Operating at a voltage of 950 VAC and amperage of 3 A, it meets stringent electrical requirements. The connector's loop bellow contact type and straight orientation further enhance its functionality. With a wide operating temperature range of -65 to 150 °C, it is suitable for use in diverse industries. The connector's compact design, with a height of 15.49 mm and width of 9.4 mm, allows for space-efficient PCB layouts. Whether in aerospace, telecommunications, or industrial systems, the AMM30DRMS is the ideal choice for seamless and secure board-to-board connections.