AMM30DRSD

Heilind Number:SULAMM30DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM30DRSD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM30DRSD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM30DRSD

Detailed Description

Introducing the AMM30DRSD, a high-performance board-to-board PCB connector meticulously crafted for precision and durability. This connector features a female gender with two rows, ensuring seamless connectivity in your electronic devices. With a mount type of Clearance Hole and termination method of Thru Hole, installation is effortless. The contact material, made from Beryllium Copper with Gold plating, guarantees reliable and low-resistance connections. Operating at a maximum voltage of 950 VAC and amperage of 3 A, it is suitable for various applications. The Loop Bellow contact type and straight orientation further enhance its versatility. With 60 positions and a tail length of 4.83 mm, it offers ample connectivity options. Its rugged construction, with an operating temperature range of -65 to 150 °C, ensures performance even in harsh environments. Measuring .61 inches in height and 9.4 mm in width, this connector is compact yet robust. Whether in aerospace, defense, or industrial settings, the AMM30DRSD is the ideal choice for your connectivity needs.