AMM30DRSN-S328

Heilind Number:SULAMM30DRSN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM30DRSN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM30DRSN-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULAMM30DRSN-S328

Detailed Description

Introducing the AMM30DRSN-S328, a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable conductivity even in harsh environments. Featuring a 3A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The female gender, 2 rows with 60 positions, and straight orientation offer versatile connectivity options. Gold-plated Beryllium Copper contacts guarantee excellent signal integrity. With a pitch of 3.96mm, the connector is compatible with standard PCB layouts. Operating smoothly in temperatures ranging from -65 to 150°C, it meets the requirements of various industries. The termination method of Thru Hole with gold plating ensures secure and durable connections. Measuring at .61 inches in height and 9.4mm in width, this connector is compact yet efficient. Ideal for board-to-board and card edge connections, the AMM30DRSN-S328 is a reliable solution for your connectivity needs.