AMM30DRSN

Heilind Number:SULAMM30DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM30DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM30DRSN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULAMM30DRSN

Detailed Description

Introducing the AMM30DRSN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring durability and reliability. With a 3A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The connector offers two rows of 60 female contacts with gold plating, guaranteeing excellent conductivity. Its straight orientation and thru-hole termination method make installation easy. Operating in a wide temperature range from -65°C to 150°C, this connector is ideal for harsh environments. The Loop Bellow contact type provides secure mating. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on the PCB. Gold termination plating ensures long-term performance. Perfect for high-reliability applications, the AMM30DRSN is a top choice for engineers seeking quality connectors.