AMM30DRSS

Heilind Number:SULAMM30DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM30DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM30DRSS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM30DRSS

Detailed Description

Introducing the AMM30DRSS, a high-performance connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector offers exceptional durability and conductivity. With a 3A amperage rating and 950VAC voltage capacity, it ensures reliable power transmission. The two rows of contacts, made of gold-plated Beryllium Copper, provide secure connections with a pitch of 3.96mm. Designed for Through-Hole termination with a side-hole mount type, it guarantees easy and stable installation on PCBs. The 60-position connector, with a straight orientation and loop bellow contact type, is suitable for various board-to-board and card-edge connection setups. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, it is a dependable choice for rugged environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it offers space-efficient connectivity solutions. Trust the AMM30DRSS for high-reliability performance in your electronic systems.