AMM30DRST

Heilind Number:SULAMM30DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM30DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM30DRST
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM30DRST

Detailed Description

The AMM30DRST is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. With a 3A amperage rating and 950VAC voltage capacity, this connector is suitable for power and signal transmission. Its threaded mount type and thru-hole termination method provide secure attachment to PCBs. The 60-position, two-row design offers ample connectivity options. Gold contact plating guarantees excellent conductivity, while the loop bellow contact type ensures stable connections. Operating in a wide temperature range from -65 to 150°C, it is ideal for use in diverse industries. With a compact form factor, measuring 15.49mm in height and 9.4mm in width, the AMM30DRST is a space-saving solution for your connectivity needs.