AMM30DTAS

Heilind Number:SULAMM30DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM30DTAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM30DTAS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM30DTAS

Detailed Description

Introducing the AMM30DTAS Board To Board PCB Connector, a high-performance solution designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity. With a contact plating of Gold and a voltage rating of 950 VAC, it guarantees efficient power transmission. The right-angle orientation and side hole mount type offer versatility in installation. Its 60 female contacts, with Loop Bellow contact type, provide secure connections. Operating in a wide temperature range from -65 to 150 °C, it is suitable for various environments. With a compact size of .37 inches in width and .61 inches in height, it is ideal for space-constrained setups. This connector, with Thru Hole termination method and 3A amperage, is perfect for use in electronic devices, ensuring seamless performance. Trust the AMM30DTAS for your connectivity needs.