| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM30DTBH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM30DTBH |
AMM30DTBH
| Heilind Number: | SULAMM30DTBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM30DTBH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMM30DTBH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and 60 positions across 2 rows, this connector ensures reliable connectivity in compact spaces. Featuring PPS and Beryllium Copper construction, it offers exceptional durability and conductivity. The gold-plated termination and contact surfaces further enhance signal transmission efficiency, rated for up to 950VAC and 3A. Its right-angle orientation and clearance hole mount type allow for versatile installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. From aerospace to industrial electronics, the AMM30DTBH guarantees secure and stable connections, meeting the highest standards of performance and reliability.

