AMM30DTBS

Heilind Number:SULAMM30DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM30DTBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM30DTBS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM30DTBS

Detailed Description

Introducing the AMM30DTBS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, this connector ensures reliable power transmission. Featuring two rows, 60 positions, and a right-angle orientation, it offers versatile connectivity options. The contact material is beryllium copper with gold plating for superior conductivity and durability. Termination is through-hole with a tail length of 4.57mm (.18 in), making it suitable for secure mounting. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The connector's compact design, measuring 9.4mm (.37 in) in width and .61 in (15.49mm) in height, facilitates space-saving installation. Whether used in aerospace, telecommunications, or industrial electronics, the AMM30DTBS guarantees high reliability and performance. Upgrade your connectivity solutions with this advanced PCB connector.