AMM30DTKH-S288

Heilind Number:SULAMM30DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM30DTKH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM30DTKH-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULAMM30DTKH-S288

Detailed Description

The AMM30DTKH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage resistance of 950VAC, it guarantees safe and efficient power transmission. The female connector, with two rows and 60 positions, offers ample connectivity options. Its clearance hole mount type and card extender termination method make installation easy and secure. The contact material is gold-plated beryllium copper, providing excellent conductivity and corrosion resistance. The connector's loop bellow contact type and straddle orientation further enhance its performance. Operating smoothly in a wide temperature range from -65 to 150°C, it is suitable for use in various conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Gold termination plating ensures long-term reliability. This connector belongs to the hi-rel category, meeting high reliability standards for critical applications. With the acronym AMM30DTKHS288, it is a trusted solution for advanced connectivity needs.