AMM30DTMD

Heilind Number:SULAMM30DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM30DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM30DTMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULAMM30DTMD

Detailed Description

Introducing the AMM30DTMD, a high-performance board-to-board connector designed for demanding applications. Made with premium PPS and Beryllium Copper materials, this connector ensures reliable conductivity. With a current rating of 3A and voltage capacity of 950VAC, it guarantees efficient power transmission. Featuring a female gender, right-angle orientation, and two rows with 60 positions, the AMM30DTMD offers versatile connectivity options. Its gold-plated contacts and loop bellow design provide excellent signal integrity. Designed for through-hole termination with a clearance hole mount type, installation is secure and straightforward. With a wide operating temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact dimensions, measuring just 15.49mm in height and 9.4mm in width, make it ideal for space-constrained PCB layouts. The AMM30DTMD is the perfect choice for high-reliability applications in aerospace, defense, and industrial settings.