AMM30DTMH

Heilind Number:SULAMM30DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM30DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM30DTMH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM30DTMH

Detailed Description

Introducing the AMM30DTMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capability of 950VAC, it is suitable for power and signal transmission. The female gender, right-angle orientation, and thru-hole termination method make it easy to integrate into your PCB design. This connector offers 60 positions, each with gold-plated Beryllium Copper contacts for optimal conductivity. Its loop bellow contact type provides secure mating. Operating in temperatures ranging from -65 to 150°C, it is ideal for aerospace, military, and industrial applications. The AMM30DTMH complies with RoHS standards and is the perfect choice for high-reliability systems. Upgrade your connectivity with this cutting-edge connector.