AMM30DTMN

Heilind Number:SULAMM30DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM30DTMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM30DTMN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM30DTMN

Detailed Description

Experience superior connectivity with our AMM30DTMN Board To Board PCB Connector, designed for high-performance applications. Featuring PPS & Beryllium Copper construction, this female connector with two rows and a right-angle orientation ensures efficient signal transmission. With a 3A amperage rating and 950VAC voltage capacity, it guarantees reliable power delivery. The gold-plated contact material and termination provide excellent conductivity and durability, even in harsh environments with an operating temperature range of -65 to 150°C. Offering 60 positions, each with a loop bellow contact type, this connector is ideal for demanding electronic setups. Its 3.96mm pitch and .25 inch tail length facilitate seamless integration, while the compact dimensions of .61 inch in height and 9.4mm in width save valuable space on your PCB. Trust in the AMM30DTMN for secure and high-speed connections in your mission-critical systems.