AMM31DCKD-S288

Heilind Number:SULAMM31DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM31DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM31DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM31DCKD-S288

Detailed Description

Introducing the AMM31DCKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows for secure connections, this connector is engineered with PPS & Beryllium Copper materials, ensuring robustness and reliable conductivity. With an amperage rating of 3A and a voltage capacity of 950VAC, it guarantees efficient power transmission. The gold-plated contacts and loop bellow design offer low contact resistance and enhanced durability. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The orientation can be straddle-mounted with a clearance hole for easy installation. With 62 positions and a pitch of 3.96mm, it provides ample connectivity options. Tailored for aerospace, defense, and industrial applications, this connector meets the highest quality standards. Upgrade your connectivity solutions with the AMM31DCKD-S288.