AMM31DCKD

Heilind Number:SULAMM31DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM31DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM31DCKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULAMM31DCKD

Detailed Description

This PPS and Beryllium Copper female connector, with a contact rating of 3A and 950VAC, features two rows of 62 Loop Bellow contacts, ideal for high-density board-to-board or card edge applications. The gold-plated Beryllium Copper contacts ensure reliable signal transmission, even in harsh environments, with a straight orientation for easy installation. With a pitch of 3.96mm and termination through holes, this connector offers secure and efficient connectivity. Operating within a wide temperature range of -65 to 150°C, it guarantees performance in varying conditions. The compact design, measuring just 15.49mm in height and 9.4mm in width, is suitable for space-constrained setups. Gold-plated termination adds durability and longevity. Designed for reliability, this connector is a vital component in demanding electronic systems.