AMM31DCKH

Heilind Number:SULAMM31DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM31DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM31DCKH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM31DCKH

Detailed Description

Introducing our high-performance AMM31DCKH Board To Board PCB Connector, specially designed for demanding applications that require superior connectivity. With a robust construction featuring PPS & Beryllium Copper materials and gold-plated contacts, this connector ensures reliable signal transmission even in harsh environments. Its 2-row, 62-position configuration with a 3.96mm pitch and 950VAC voltage rating offers versatility and efficiency in PCB connectivity. The straight orientation and thru-hole termination method make installation a breeze, while the loop bellow contact type guarantees secure connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand extreme conditions. Perfect for aerospace, industrial, and telecommunications systems, the AMM31DCKH sets the standard for high-reliability board-to-board connections. Elevate your connectivity solutions with this top-of-the-line connector.