AMM31DCKI

Heilind Number:SULAMM31DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM31DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM31DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULAMM31DCKI

Detailed Description

Introducing the AMM31DCKI, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliability. Featuring a 3A current rating and a voltage capacity of 950VAC, it is ideal for power-intensive setups. The female connector with two rows and threaded mount type offers secure and stable connections. Utilizing gold contact plating on Beryllium Copper contacts, it guarantees excellent conductivity. With 62 positions, this connector allows for versatile connectivity. Operating within a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The straight orientation with loop bellow contact type and termination through hole method ensures efficient signal transmission. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet powerful. With gold termination plating, it maintains signal integrity over time. Whether for aerospace, defense, or industrial applications, the AMM31DCKI is the perfect choice for high-reliability connectivity needs.