AMM31DCKN

Heilind Number:SULAMM31DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM31DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM31DCKN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM31DCKN

Detailed Description

Introducing the AMM31DCKN, a high-performance board-to-board PCB connector designed for precision applications. Engineered with PPS and Beryllium Copper materials, this connector offers exceptional durability and conductivity. With a current rating of 3A and a voltage capacity of 950VAC, it guarantees reliable power transmission. Featuring a female gender, two rows, and a straight orientation, it ensures easy and secure connections. The contact material of Beryllium Copper with gold plating guarantees optimal signal transfer. With 62 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating efficiently in temperatures ranging from -65 to 150°C, it is suitable for diverse environments. The termination method of thru-hole soldering and gold plating ensures robust and lasting connections. Perfect for high-reliability applications, the AMM31DCKN is a top choice for demanding electronic systems.