AMM31DCKS

Heilind Number:SULAMM31DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM31DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM31DCKS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM31DCKS

Detailed Description

Introducing SKU AMM31DCKS, the ultimate in connectivity for high-performance electronic systems. With a robust construction featuring PPS and Beryllium Copper, this female connector ensures reliable power transmission. Boasting a 3A amperage rating and a voltage capacity of 950VAC, it's designed for demanding applications. Its two rows of contacts, side hole mount type, and thru-hole termination method guarantee secure PCB integration. The contact material is gold-plated Beryllium Copper, offering exceptional conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, this connector is built to withstand extreme conditions. Its straight orientation, loop bellow contact type, and 62 positions make it versatile for various board-to-board and card edge connections. The gold termination plating ensures long-term durability, while its compact dimensions of 15.49mm in height and 9.4mm in width allow for space-efficient installation. Perfect for aerospace, defense, and industrial applications, the AMM31DCKS is a top choice for high-reliability systems.