AMM31DCKT

Heilind Number:SULAMM31DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM31DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM31DCKT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULAMM31DCKT

Detailed Description

The AMM31DCKT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures optimal conductivity and durability. With a current rating of 3 A and a voltage rating of 950 VAC, this connector is suitable for high-power transmission. Its threaded mount type and through-hole termination method guarantee secure and stable installation. The 62-position, dual-row design offers ample connectivity options, while the gold contact plating ensures reliable signal transmission. Operating within a wide temperature range of -65 to 150 °C, it is ideal for use in harsh environments. The straight orientation and loop bellow contact type further enhance its versatility. Measuring just 15.49 mm in height and 9.4 mm in width, it provides a compact yet efficient solution for your PCB connectivity needs. With its gold termination plating and robust construction, the AMM31DCKT is a dependable choice for industries requiring high-reliability connectors.