| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM31DRMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM31DRMD |
AMM31DRMD
| Heilind Number: | SULAMM31DRMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM31DRMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMM31DRMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this female connector ensures reliable connectivity in even the harshest environments. With a pitch of 3.96mm and two rows of 62 positions, it offers ample connectivity options. The contact material, Beryllium Copper, and Gold plating guarantee excellent signal transmission and corrosion resistance. Suitable for wire wrap termination, it boasts a clearance hole mount type and a straight orientation. Operating at temperatures ranging from -65 to 150°C and rated for up to 950VAC, this connector is ideal for high-power and high-reliability systems. Don't compromise on quality – choose the AMM31DRMD for your next project.

