AMM31DRMI

Heilind Number:SULAMM31DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM31DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM31DRMI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM31DRMI

Detailed Description

This high-performance PCB connector, AMM31DRMI, offers robust connectivity for demanding industrial applications. Featuring a durable construction with PPS housing and Beryllium Copper contacts plated with gold, it ensures reliable signal transmission. With a current rating of 3A and voltage capability of 950VAC, it meets stringent electrical requirements. The connector, designed for female gender with two rows of 62 positions, guarantees efficient board-to-board connections. Its threaded mounting and wire wrap termination method provide secure attachment. The contact type, Loop Bellow, and straight orientation further enhance its versatility. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With a tail length of 14.22mm and compact dimensions of 9.4mm width and 15.49mm height, it offers space-saving integration. Ideal for aerospace, defense, and other high-reliability applications, this connector is a dependable solution for your connectivity needs.