| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM31DRMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM31DRMS |
AMM31DRMS
| Heilind Number: | SULAMM31DRMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM31DRMS |
| ECAD Model: |
Specifications
Detailed Description
This Side Hole mount, female gender, Loop Bellow contact type PCB connector, AMM31DRMS, offers a reliable solution for high-performance applications. With two rows and 62 positions, it ensures efficient connectivity. Crafted from PPS and Beryllium Copper with Gold plating, it guarantees durability and superior conductivity. The Wire Wrap termination method and 3A amperage rating make it suitable for various power and signal transmission tasks. Operating at a voltage of 950 VAC and an extensive temperature range of -65 to 150°C, it meets stringent performance standards. Its compact design, with a connector height of 15.49mm and width of 9.4mm, is ideal for space-constrained installations. Perfect for hi-rel environments, this connector is a dependable choice for demanding electronic systems.

