AMM31DRMT

Heilind Number:SULAMM31DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM31DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM31DRMT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM31DRMT

Detailed Description

Introducing the AMM31DRMT, a high-performance PCB connector designed for demanding applications. With a contact material of premium PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a dual-row configuration with 62 female contacts, it offers ample connectivity options. The threaded mount type and wire wrap termination method guarantee secure and reliable installation. Gold-plated contacts and termination further enhance signal integrity. Operating at a voltage of 950 VAC and a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained setups. Whether in aerospace, defense, or industrial applications, the AMM31DRMT delivers uncompromising performance. Upgrade your connectivity solutions with this essential component.