AMM31DRSH

Heilind Number:SULAMM31DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM31DRSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM31DRSH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM31DRSH

Detailed Description

Introducing the AMM31DRSH, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures rugged durability and reliable conductivity. With a 3A amperage rating and 950VAC voltage capability, it's suitable for power and signal transmission. The female connector with two rows and gold-plated contact pins offers secure and low-resistance connections. Its loop bellow contact type and straight orientation facilitate easy mating. With 62 positions and a pitch of 3.96mm (.156in), it provides ample connectivity in compact spaces. Operating flawlessly in temperatures ranging from -65 to 150°C, it's dependable in harsh environments. Perfect for high-reliability applications in aerospace, defense, and industrial sectors, the AMM31DRSH sets the standard for board-to-board and card edge connectivity.