AMM31DRSI

Heilind Number:SULAMM31DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM31DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM31DRSI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM31DRSI

Detailed Description

Introducing the AMM31DRSI, a high-performance female connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. With a pitch of 3.96mm and contact plating in gold, it guarantees reliable signal transmission even in demanding environments. Featuring a threaded mount type and termination method through hole, installation is secure and hassle-free. The connector's straight orientation, 2 rows, and 62 positions make it versatile for various PCB setups. Operating at temperatures ranging from -65 to 150°C and with a maximum voltage of 950 VAC, it's suitable for both standard and high-power circuits. The loop bellow contact type and gold termination plating further enhance its performance and longevity. Compact in size with dimensions of 15.49mm in height and 9.4mm in width, this connector is ideal for space-restricted applications. Whether used in board-to-board or card edge connections, the AMM31DRSI guarantees exceptional reliability and quality.