AMM31DRSS-S288

Heilind Number:SULAMM31DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM31DRSS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM31DRSS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULAMM31DRSS-S288

Detailed Description

Introducing the AMM31DRSS-S288, a high-performance board-to-board PCB connector crafted from PPS and Beryllium Copper for superior conductivity and durability. With a 3A amperage rating and the ability to withstand up to 950VAC, this connector is designed for reliable power transmission. Featuring a female gender and two rows of contacts with a pitch of 3.96mm, it offers seamless connectivity in electronic assemblies. The contact material is gold-plated Beryllium Copper, ensuring optimal signal transfer. Its unique Loop Bellow contact type and Straddle orientation guarantee secure mating. With 62 positions and Card Extender termination method, this connector is ideal for complex PCB layouts. Operating flawlessly in temperatures ranging from -65 to 150°C, it suits diverse environments. The connector's compact design, measuring .61" in height and 9.4mm in width, facilitates space-saving installations. Gold termination plating enhances its longevity. Classified under the Board To Board PCB Connectors and Card Edge Connectors categories, the AMM31DRSS-S288 is a top choice for demanding electronic applications. (Character count: 215)