AMM31DRST

Heilind Number:SULAMM31DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM31DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM31DRST
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM31DRST

Detailed Description

Introducing the AMM31DRST, a high-performance board-to-board PCB connector engineered for precision and reliability. Featuring a rugged construction with PPS and Beryllium Copper materials, this female connector ensures exceptional durability in demanding environments. With a 3A amperage rating and 950VAC voltage capacity, it guarantees efficient power transmission. The 62 gold-plated contact positions, utilizing Loop Bellow technology, offer secure and low-resistance connections. Threaded mounting and thru-hole termination method provide easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for a wide range of applications. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves space without compromising performance. Trust the AMM31DRST for seamless connectivity in your PCB systems.