AMM31DTBD

Heilind Number:SULAMM31DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM31DTBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM31DTBD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM31DTBD

Detailed Description

Introducing SKU AMM31DTBD, a high-performance Board To Board PCB Connector designed for demanding applications. This female connector features PPS & Beryllium Copper construction, ensuring durability and reliability. With a 3A amperage rating and 950VAC voltage capacity, it guarantees efficient power transmission. The connector offers 62 gold-plated contact positions in a 2-row configuration, ideal for data and signal connectivity. Its clearance hole mount type and thru-hole termination method make installation easy. Operating in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The right-angle orientation and loop bellow contact type provide seamless mating. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves space on PCBs. Trust in the AMM31DTBD for high-quality, high-reliability connections in your electronic systems.