AMM31DTBT

Heilind Number:SULAMM31DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM31DTBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM31DTBT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULAMM31DTBT

Detailed Description

The AMM31DTBT is a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, it offers superior durability and reliability. Featuring a threaded mount type and through-hole termination method, it ensures secure and stable connections. The gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. Its 62 positions, arranged in two rows with a pitch of 3.96mm, allow for efficient data transfer. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 950 VAC, it is suitable for use in harsh environments. The right-angle orientation and loop bellow contact type further enhance its versatility. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet powerful. Perfect for applications where reliability is paramount, the AMM31DTBT is the ideal choice for high-performance connectivity solutions.