AMM31DTKD

Heilind Number:SULAMM31DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM31DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM31DTKD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM31DTKD

Detailed Description

The AMM31DTKD is a high-performance PCB connector designed for demanding applications. Featuring a dual-row configuration with 62 female contacts, this connector ensures secure and reliable connections. The contact material is made of durable Beryllium Copper with gold plating, offering excellent conductivity and corrosion resistance. With a clearance hole mount and thru-hole termination method, installation is convenient and efficient. Operating at a wide temperature range from -65 to 150°C and supporting a voltage of 950 VAC, this connector is suitable for use in harsh environments. Its loop bellow contact type and straight orientation further enhance connectivity. Measuring at .61 inches in height and with a compact width of .37 inches, it is space-efficient on PCBs. Perfect for high-reliability applications, the AMM31DTKD is a top choice for board-to-board and card edge connections.