AMM31DTKN

Heilind Number:SULAMM31DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM31DTKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM31DTKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULAMM31DTKN

Detailed Description

Introducing the AMM31DTKN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 950VAC voltage capability, it meets the needs of power-intensive systems. The female gender, two rows, and straight orientation make it versatile for various PCB setups. Thru-hole termination and gold plating on contact surfaces guarantee secure and low-resistance connections. The 62-loop bellow contact type offers excellent signal integrity. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for both industrial and aerospace use. With a compact size of 9.4mm in width and 15.49mm in height, it saves valuable PCB space. Trust the AMM31DTKN for efficient and durable board-to-board connections in your designs.