AMM31DTMD

Heilind Number:SULAMM31DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM31DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM31DTMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULAMM31DTMD

Detailed Description

Introducing the AMM31DTMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 950VAC voltage capability, it's ideal for power and signal transmission. The female gender, right-angle orientation, and 2 rows of 62 positions offer versatile mounting options. Gold contact plating and termination ensure low contact resistance and high durability. The loop bellow contact type provides secure connections, while the clearance hole mount type and thru-hole termination method simplify installation. Operating within a wide temperature range from -65 to 150°C, this connector is suitable for various industries. Trust the AMM31DTMD for efficient and durable board-to-board connections.