AMM31DTMH

Heilind Number:SULAMM31DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM31DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM31DTMH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM31DTMH

Detailed Description

The AMM31DTMH is a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of beryllium copper and gold plating, it ensures reliable conductivity even in harsh environments. Featuring a female gender and right-angle orientation, it offers easy and secure connections. This connector has two rows with a total of 62 positions, suitable for complex circuit setups. Its clearance hole mount type and thru-hole termination method make installation efficient. Operating at a wide temperature range of -65 to 150 °C and with a voltage rating of 950 VAC, it guarantees stable performance in various conditions. The loop bellow contact type and tail length of 6.35 mm further enhance its functionality. With a compact size, measuring 9.4 mm in width and 15.49 mm in height, the AMM31DTMH is a versatile solution for your connectivity needs. Whether in aerospace, telecommunications, or industrial applications, this connector delivers high reliability and performance.