| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM31DTMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 62 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM31DTMN |
AMM31DTMN
| Heilind Number: | SULAMM31DTMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM31DTMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMM31DTMN, a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage capability of 950VAC, this female connector is built to deliver reliable power and signal transmission. Featuring two rows of 62 loop bellow contacts made of beryllium copper with gold plating, it ensures excellent conductivity and durability. The right-angle orientation and thru-hole termination method offer easy and secure installation. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. Ideal for use in aerospace, defense, and industrial applications, the AMM31DTMN is a dependable solution for your connectivity needs.

