AMM31DTMS

Heilind Number:SULAMM31DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM31DTMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM31DTMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULAMM31DTMS

Detailed Description

Introducing the AMM31DTMS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring durability and reliable electrical connectivity. With a 3A amperage rating and a voltage capacity of 950 VAC, it is ideal for power transmission in various electronic systems. The female gender, right-angle orientation, and side-hole mount type make it versatile for installation. The 62 gold-plated contact positions, utilizing Loop Bellow contact type, guarantee efficient signal transmission. With a pitch of 3.96mm, operating temperature range of -65 to 150°C, and gold termination plating, this connector offers superior performance in harsh environments. Its compact design, measuring 9.4mm in width and 15.49mm in height, suits space-constrained applications. Compliant with industry standards, this connector is a reliable solution for mission-critical systems requiring high-speed data transfer and signal integrity.