| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM32DTAZ-S664 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | 11.94 mm, .47 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 64 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.125 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 64 |
| SKU: | SULAMM32DTAZ-S664 |
AMM32DTAZ-S664
| Heilind Number: | SULAMM32DTAZ-S664 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM32DTAZ-S664 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMM32DTAZ-S664, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage capability of 950VAC, it is suitable for a wide range of power and signal transmission tasks. The female gender, dual-row design with 64 positions, and right-angle orientation offer flexibility in installation. Gold contact plating and termination guarantee excellent conductivity and durability. Meeting stringent operating temperature requirements from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. Trust the AMM32DTAZ-S664 for secure and efficient board-level connections.

