AMM32DTMT-S664

Heilind Number:SULAMM32DTMT-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM32DTMT-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM32DTMT-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.23 in, 5.84 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:64
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:64
SKU:SULAMM32DTMT-S664

Detailed Description

Introducing the AMM32DTMT-S664, a high-performance board-to-board PCB connector meticulously crafted for durability and reliability in demanding environments. Engineered with PPS and Beryllium Copper, this connector ensures optimal conductivity even at high frequencies. Featuring a female gender with two rows and a threaded mount type, it guarantees secure and stable connections. The termination method of Thru Hole, contact material of Beryllium Copper, and gold contact plating further enhance its longevity. With a pitch of 3.96mm and voltage rating of 950VAC, it is suitable for a wide range of applications. The contact type of Loop Bellow and right-angle orientation offer versatility in installation. Boasting 64 positions and a tail length of 5.84mm, it allows for efficient signal transmission. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is designed to withstand harsh conditions. Measuring just 15.49mm in height and 11.94mm in width, it is compact yet powerful. Gold termination plating ensures low contact resistance, while its classification under hi-rel guarantees top-notch quality. The acronym AMM32DTMTS664 signifies excellence in performance and durability, making this connector the ideal choice for mission-critical applications. Elevate your connectivity with the AMM32DTMT-S664.