AMM36DCKD

Heilind Number:SULAMM36DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM36DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM36DCKD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM36DCKD

Detailed Description

AMM36DCKD - This high-performance board-to-board PCB connector, featuring PPS & Beryllium Copper construction, is designed for demanding applications. With a current rating of 3A and a voltage capacity of 950VAC, it ensures reliable power transmission. The female connector, with two rows and 72 positions, offers ample connectivity options. Its gold-plated Beryllium Copper contacts guarantee excellent conductivity. The clearance hole mount type and thru-hole termination method make installation easy. Operating in a wide temperature range from -65 to 150°C, it is suitable for various environments. The straight orientation and loop bellow contact type further enhance its versatility. Measuring .61 inches in height and 9.4mm in width, it is compact yet robust. Whether used in aerospace, military, or industrial settings, this connector, with its gold termination plating, guarantees long-term performance and durability.