AMM36DCKI-S288

Heilind Number:SULAMM36DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM36DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM36DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM36DCKI-S288

Detailed Description

The AMM36DCKI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability even in harsh environments. With a 3A amperage rating and 950VAC voltage capability, this connector offers robust power transmission. Its female gender, 2-row design, and threaded mount type make it easy to install and secure. Utilizing a unique Loop Bellow contact type and gold contact plating, it guarantees excellent signal integrity. With 72 positions and a pitch of 3.96mm, it provides ample connectivity in compact spaces. The termination method of Card Extender and gold termination plating further enhance its performance. Operating in a wide temperature range of -65 to 150°C, it is suitable for various industrial settings. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet efficient solution for PCB connections. Whether in aerospace, telecommunications, or other critical industries, the AMM36DCKI-S288 is a dependable choice for high-reliability applications.