AMM36DCKI

Heilind Number:SULAMM36DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM36DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM36DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULAMM36DCKI

Detailed Description

Introducing the AMM36DCKI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and 2 rows of 72 positions, this connector offers reliable connectivity in a compact form factor. Featuring PPS and Beryllium Copper construction with gold contact plating, it ensures superior conductivity and durability. The threaded mount and thru-hole termination method guarantee secure attachment to the PCB. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 950VAC, it's suitable for use in harsh environments. The connector's straight orientation, loop bellow contact type, and 15.49mm height make it easy to integrate into your design. Ideal for applications where high reliability is essential, the AMM36DCKI is the perfect choice for your connectivity needs.